onsemiLB1837M-TLM-EMotor Controller and Driver ICs
Constant-Voltage Regulated Motor Driver 14-Pin MFP14S
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 4.4 |
Package Length | 8 |
PCB changed | 14 |
Standard Package Name | MFP |
Supplier Package | MFP14S |
14 |
Hydraulic pumps and linear actuators can easily be automated using ON Semiconductor's constant-voltage regulated LB1837M-TLM-E stepper motor driver. This motor controller has an operating temperature range of -20 °C to 70 °C. This device has a minimum operating supply voltage of 7 V and a maximum of 11 V.
EDA / CAD Models |