onsemiLB1838JM-TRM-EMotor Controller and Driver ICs
Bi-directional Motor Driver 14-Pin MFP14S T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | Yes |
PPAP | No |
Motor Driver | |
Stepper Motor | |
2.5 | |
2.5 to 9 | |
9 | |
18 | |
800 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5 mm |
Package Width | 4.4 mm |
Package Length | 8 mm |
PCB changed | 14 |
Standard Package Name | MFP |
Supplier Package | MFP14S |
14 |
This bi-directional LB1838JM-TRM-E stepper motor driver from ON Semiconductor is built to automate a variety of different machines, such as pumps and actuators. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a minimum operating supply voltage of 2.5 V and a maximum of 9 V. This motor controller has an operating temperature range of -40 °C to 85 °C.