onsemiLB1838M-TLM-EMotor Controller and Driver ICs
Bi-directional Motor Driver 14-Pin SOIC W T/R
Compliant | |
EAR99 | |
Obsolete | |
LB1838M-TLM-E | |
Automotive | No |
PPAP | No |
Motor Driver | |
Stepper Motor | |
2.5 | |
2.5 to 9 | |
9 | |
18 | |
800 | |
-20 | |
75 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5 mm |
Package Width | 4.4 mm |
Package Length | 8 mm |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC W |
14 | |
Lead Shape | Gull-wing |
This bi-directional LB1838M-TLM-E stepper motor driver, developed by ON Semiconductor, can help you increase automation for a wide variety of machines. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This motor controller has a minimum operating temperature of -20 °C and a maximum of 75 °C. This device has a minimum operating supply voltage of 2.5 V and a maximum of 9 V.
EDA / CAD Models |