onsemiLB1868M-TLM-EMotor Controller and Driver ICs
Motor Driver 6.7V 14-Pin SOIC W T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Motor Driver | |
Brushless DC Motor | |
1 | |
6.4 | |
6.4 to 7 | |
6.7 | |
7 | |
50 | |
800 | |
-30 | |
80 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 4.4 |
Package Length | 8 |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC W |
14 |
EDA / CAD Models |