Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 4 |
Package Width | 11.2 |
Package Length | 27 |
PCB changed | 28 |
Standard Package Name | DIP |
Supplier Package | PDIP |
28 | |
Lead Shape | Through Hole |
EDA / CAD Models |