Top Searched
onsemiLB1936V-TLM-EMotor Controller and Driver ICs
2-Phase Stepper Motor Driver 16-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542330001 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.3 |
| Package Width | 4.4 |
| Package Length | 5.2 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 16 | |
| Lead Shape | Gull-wing |
Are you looking to reduce costs? The ON Semiconductor 2-phase stepper LB1936V-TLM-E stepper motor driver can automate a wide variety of machines to fit your needs! With an output that has a voltage of 0.25|0.5 V, this is power management at its best. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a minimum operating supply voltage of 2.5 V and a maximum of 9.5 V. This motor controller has an operating temperature range of -20 °C to 85 °C.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
