onsemiLB1947VC-XEMotor Controller and Driver ICs
Forward/Reverse Motor Driver 15-Pin HZIP
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Motor Driver | |
Brush DC Motor | |
10 | |
10 to 45 | |
45 | |
1300 | |
-20 | |
85 | |
Fan-Fold | |
Mounting | Through Hole |
Package Height | 11 |
Package Width | 3 |
Package Length | 22(Max) |
PCB changed | 15 |
Standard Package Name | ZIP |
Supplier Package | HZIP |
15 |
EDA / CAD Models |