onsemiLB1980JH-S-TLM-EMotor Controller and Driver ICs
Brushless Motor Driver 30-Pin(28+2Tab) HSOP-H EP T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Motor Driver | |
Brushless DC Motor | |
4.5 | |
5.5 | |
1810 | |
-30 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.25 mm |
Package Width | 7.9 mm |
Package Length | 15.2 mm |
PCB changed | 28 |
Tab | 2Tab |
Standard Package Name | SO |
Supplier Package | HSOP-H EP |
30 |