NKK SwitchesLB25CGW01Switch Push Button
Switch Push Button ON (ON) DPDT Round Button 3A 250VAC 30VDC Momentary Panel Mount Quick Connect/Solder Lug
Compliant | |
EAR99 | |
Active | |
8536.50.90.31 | |
Automotive | No |
PPAP | No |
Momentary Contact | |
Round Button | |
DPDT | |
ON (ON) | |
3@250VAC 30VDC | |
1000VAC | |
200 | |
50 | |
100000 | |
1000000 | |
3.2 | |
2 | |
10.16 | |
Panel Mount | |
Quick Connect/Solder Lug | |
6 | |
5.08 | |
Panel/Terminals | |
Round/Epoxy | |
IP65 | |
Liquid Crystal Polymer | |
Glass Fiber/Polyamide | |
Straight | |
-25 | |
70 | |
23.7 | |
23.7 | |
34 |
Ideal for quick switching situations this LB25CGW01 push button switch manufactured from NKK Switches is a must. This device has a maximum current rating of 3 A @ 250VAC 30VDC. It has a DPDT configuration. This push switch has an operating temperature range of -25 °C to 70 °C. The LB25CGW01 push switch has a quick connect/solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 23.7 mm long, 34 mm tall and 23.7 mm deep.