EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.33 |
Automotive | No |
PPAP | No |
Switch Function | Alternate Contact |
Actuator Style | Round Button |
Pole Throw Configuration | DPDT |
Switch Configuration | ON ON |
Bushing Type | Threaded |
Maximum Current Rating (A) | 3@250VAC 30VDC |
Dielectric Strength | 1000VAC |
Minimum Insulation Resistance (MOhm) | 200 |
Maximum Contact Resistance (mOhm) | 50 |
Electrical Life (Cycles) | 100000 |
Actuator Color | Clear/White |
Actuator Length (mm) | 3.2 |
Number of Rows | 2 |
Row Spacing (mm) | 10.16 |
Mounting | Panel Mount |
Termination Style | Quick Connect/Solder Lug |
Number of Terminals | 6 |
Terminal Length (mm) | 7.5 |
Terminal Pitch (mm) | 2.54 |
Illumination Color | Blue |
Seal Location | Panel/Inner/Terminals |
Seal Description | O-Ring(Nitrile Butadiene Rubber)/Silicone Rubber/Epoxy |
IP Rating | IP65 |
Base Material | Liquid Crystal Polymer |
Housing Material | Glass Fiber/Polyamide |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 50 |
Thread Size | M22P1 |
Body Length (mm) | 15.8 |
Bushing Length (mm) | 6.5 |
Body Depth (mm) | 15.8 |
Body Height (mm) | 9.5 |
Product Length (mm) | 25 |
Product Depth (mm) | 25 |
Product Height (mm) | 34 |