LittelfuseLBA716STRSolid State Relays - SSRs
Solid State Relay 50mA 1.5V DC-IN 1A 60V AC/DC-OUT 8-Pin DIP SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.41.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.3 mm |
Package Width | 6.35 mm |
Package Length | 9.65 mm |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | DIP SMD |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |