Top Searched

Murata ManufacturingType 1DX | LBEE5KL1DX-883Combo Wireless Modules

WLAN+BT Module 2400MHz/5000MHz 46-Pin LGA Module T/R

Product Description

The Type 1DX module is an ultra-small module that includes 2.4 GHz WLAN and Bluetooth functionality. It is based on the Cypress CYW4343W that provides high-efficiency RF front end circuits. The module is designed to fit into small spaces and is smaller than a dime. Minimal external circuitry is required to complete a radio design; add an antenna, power source, clocks, processor, and associated interface hardware and the radio hardware design is complete. To ease Wi-Fi certification, the Type 1DX module complies with IEE 802.11b/g/n and Bluetooth Version 4.1 plus EDR, Power Class 1 (1-dBm max) + BLE. Software is available for Linux and Android.

Check out other Murata wireless modules for IoT applications with Arrow here!

Features:

  • 2.4 GHz Wi-Fi + Bluetooth
 
  • Network Topology: AP and STA dual mode
 
  • Chipset: Cypress (CYW4343W)
 
  • Processor: No
 
  • Modulation: DSSS/CCK/ OFDM

Import TariffMay apply to this part

968 parts: Ships tomorrow

    Total$100.80Price for 13

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2309+
      Manufacturer Lead Time:
      24 weeks
      Minimum Of :
      13
      Maximum Of:
      968
      Country Of origin:
      China
         
      • Price: $7.754
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2309+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      China
      • In Stock: 968 parts
      • Price: $7.754