TaoglasLBP.2450.X.B.30Ceramic Filters
Ceramic Filters Band Pass 2450MHz 1.5dB 50Ohm SMD 4Pin T/R
Compliant | |
EAR99 | |
Obsolete | |
8529.10.40.40 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Ceramic Filters Band Pass 2450MHz 1.5dB 50Ohm SMD 4Pin T/R
Compliant | |
EAR99 | |
Obsolete | |
8529.10.40.40 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |