Murata ManufacturingType 1GC | LBWA1UZ1GC-958
Module 802.11a/b/g/n 5.825GHz 65000Kbps LGA Module T/R
Product Information
Check out other Murata wireless modules for IoT applications with Arrow here!
Compliant with Exemption | |
5A992c. | |
Unconfirmed | |
8517.62.00.90 | |
Automotive | No |
PPAP | No |
IEEE 802.11a/b/g/n | |
Module | |
CCK|DSSS|OFDM | |
65000 | |
Dual Mode | |
2400 | |
5825 | |
-75dBm@65Mbps|-77dBm@54Mbps|-90dBm@11Mbps | |
GPIO/I2C/SPI/UART/USB | |
17dBm | |
3.3 | |
380 | |
100 | |
Microprocessor | |
External | |
Yes | |
No | |
-30 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.2 |
Package Width | 10 |
Package Length | 10 |
Standard Package Name | LGA |
Supplier Package | LGA Module |