Murata ManufacturingType 1CD | LBWA1ZV1CD-716

Module 802.11b/g/n 2.4GHz 64000Kbps 76-Pin T/R

Product Description

The LBWA1ZV1CD-716 (imp003) module provides connectivity to the internet via Wi-Fi, It also comes pre-loaded with the fully maintained, secure OS that is part of the Electric Imp cloud service.

Check out other Murata wireless modules for IoT applications with Arrow here!

Features:

  • 802.11 b/g/n 1x1 WiFi:
    • 802.11b 17.0dBm +/-2.0dBm
    • 802.11g 13.0dBm +/-2.0dBm
    • 802.11n 12.0dBm +/-2.0dBm (20MHz channels)
    • RX Sensitivity -94dBm typical (@1Mbps)
    • Diversity antenna switch outputs
    • Supports WEP, WPA, WPA2, WPS
 
  • 32-bit Cortex M4 processor:
    • Robust embedded operating system with fail-safe firmware updates
    • Virtual machine for customer firmware
    • 256kB of application bytecode flash
    • Around 130kB of dedicated application RAM
 
  • Electric Imp OS & service:
    • Robust embedded operating system with fail-safe, secure OS & application updates
    • Pre-provisioned MAC address & per-device secrets
    • TLS1.2-RSA-ECDHE (forward secrecy) connection to cloud
    • Elliptic curve challenge-response to prevent device impersonation
    • Fully featured cloud VM for every device for easy integration with RESTful APIs
    • Open source integrations with AWS, Azure, etc services
 
  • LED drive for red/green status LEDs
 
  • Phototransistor input for Electric imp’s patented BlinkUpTM technology for easy configuration from any smartphone, tablet, or web browser
 
  • 23 user selectable I/Os:
    • GPIO, PWM, Analog input & output, SPI, UART, I2C
    • Dedicated SPI bus for local storage
 
  • Low power 4uA sleep mode (with external load switch):
    • Option for coin cell RTC battery backup
 
  • Compliant with the RoHS directive

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    26 weeks
    • Price: