SemtechLC03-6.TBTESD Suppressors

ESD Suppressor Diode Array Uni-Dir 6V 8-Pin SOIC N T/R

Install this diode array LC03-6.TBT ESD protection device from Semtech to prevent future damage to your electronic equipment from electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc kV. This device's maximum clamping voltage is 20 V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a dual configuration.

240,119 parts: Ships today

    Total$3.21Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2223+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      499
      Country Of origin:
      China
         
      • Price: $3.213
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2223+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 1,119 parts
      • Price: $3.213
    • (500)

      Ships today

      Increment:
      500
      Ships from:
      United States of America
      Date Code:
      2247+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 239,000 parts
      • Price: $1.548