SemtechLC04-6.TBTESD Suppressors

ESD Suppressor TVS Uni-Dir 6V 16-Pin SOIC N T/R

Protect your critical electronic applications from sudden overvoltage conditions with this LC04-6.TBT TVS diode from Semtech. Its maximum leakage current is 15 μA. Its test current is 1 mA. Its peak pulse power dissipation is 1000 W. This device's maximum clamping voltage is 20 V and minimum breakdown voltage is 6.8 V. This TVS diode has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.

5,982 parts: Ships tomorrow

    Total$4.52Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2201+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      499
      Country Of origin:
      Philippines
         
      • Price: $4.520
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2201+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Philippines
      • In Stock: 482 parts
      • Price: $4.520
    • (500)

      Ships tomorrow

      Increment:
      500
      Ships from:
      United States of America
      Date Code:
      2315+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Philippines
      • In Stock: 5,500 parts
      • Price: $3.24