onsemiLC05111C02MTTTGBattery Management ICs
Battery Protection Li-Ion 10000mA 6-Pin WDFN EP T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Width | 3.8 |
Package Length | 2.6 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | WDFN EP |
6 | |
Lead Shape | No Lead |
This battery protection LC05111C02MTTTG charge controller from ON Semiconductor monitors the state of the battery, calculates data, and optimizes performance to keep your batteries safe. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a minimum operating supply voltage of 2 V and a maximum of 5 V. This battery gauge has an operating temperature range of -40 °C to 85 °C. This device runs on Li-Ion.
EDA / CAD Models |