Top Purchased
onsemiLC709203FQH-01TWGBattery Management ICs
Fuel Gauge Li-Ion/Li-Pol -0.3V to 6.8V 8-Pin VSON-J EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Fuel Gauge | |
Li-Ion|Li-Pol | |
0.0045 | |
2.5 | |
4.5 | |
-0.3 to 6.8 | |
480 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 4 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | VSON-J EP |
8 | |
Lead Shape | No Lead |
Use this smart fuel gauge LC709203FQH-01TWG charge controller from ON Semiconductor to monitor the state of your batteries. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device runs on Li-Ion. This device has a minimum operating supply voltage of 2.5 V and a maximum of 4.5 V. This battery gauge has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |