onsemiLC709203FQH-04TWGBattery Management ICs
Fuel Gauge Li-Ion/Li-Pol -0.3V to 6.8V 8-Pin WDFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) mm |
Package Width | 4 mm |
Package Length | 3 mm |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | WDFN EP |
8 |
EDA / CAD Models |