onsemiLC709203FXE-03MH-ENGBattery Management ICs
Fuel Gauge Li-Ion/Li-Pol -0.3V to 6.8V 9-Pin WLCSP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Fuel Gauge | |
Li-Ion|Li-Pol | |
0.0045 | |
2.5 | |
4.5 | |
-0.3 to 6.8 | |
210 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.32(Max) |
Package Width | 1.6 |
Package Length | 1.76 |
PCB changed | 9 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
9 | |
Lead Shape | Ball |