onsemiLC709204FXE-01TBGBattery Management ICs
Fuel Gauge Li-Ion/Li-Pol -0.3V to 4.6V 12-Pin WLCSP T/R
Compliant | |
EAR99 | |
LTB | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.27 |
Package Width | 1.48 |
Package Length | 1.91 |
PCB changed | 12 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
12 |
EDA / CAD Models |