onsemiLC709511FQD-A00TWGBattery Management ICs
Switching Battery Charger Controller Li-Ion/Li-Pol 3V to 4.35V 52-Pin QFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 6 |
Package Length | 6 |
PCB changed | 52 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
52 | |
Lead Shape | No Lead |
EDA / CAD Models |