onsemiLC78615E-01US-HDigital Signal Processors - DSPs
IC SERVO PROC LSI CD-DSP 64PQFP
| Compliant | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 2.7 mm |
| Package Width | 14 mm |
| Package Length | 14 mm |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | PQFP |
| 64 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
