onsemiLC87F2416AU-EB-2EMicrocontrollers - MCUs
MCU 8-bit CISC 16KB Flash 2.5V/3.3V/5V 36-Pin LQFP Tray
| Compliant | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.5 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 36 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 36 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
