Compliant | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5 mm |
Package Width | 7 mm |
Package Length | 7 mm |
PCB changed | 36 |
Standard Package Name | QFP |
Supplier Package | LQFP |
36 | |
Lead Shape | Gull-wing |
EDA / CAD Models |
Compliant | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5 mm |
Package Width | 7 mm |
Package Length | 7 mm |
PCB changed | 36 |
Standard Package Name | QFP |
Supplier Package | LQFP |
36 | |
Lead Shape | Gull-wing |
EDA / CAD Models |