onsemiLC89091JA-AHTransceivers Misc
Digital Audio Interface Receiver 1RX 16-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.3 mm |
| Package Width | 4.4 mm |
| Package Length | 5.2 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
