onsemiLC898121XA-MHMotor Controller and Driver ICs
H-Bridge Motor Driver 40-Pin WLCSP T/R
Compliant | |
EAR99 | |
LTB | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Motor Driver | |
PWM | |
H-Bridge | |
2.6 | |
2.6 to 3.6 | |
3.6 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.41(Max) |
Package Width | 2.44 |
Package Length | 3.94 |
PCB changed | 40 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
40 | |
Lead Shape | Ball |
EDA / CAD Models |