Top Searched
onsemiLC898123AXD-VHMotor Controller and Driver ICs
H-Bridge Motor Driver 2.8V 35-Pin WLCSP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.32(Max) mm |
Package Width | 2.3 mm |
Package Length | 3.39 mm |
PCB changed | 35 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
35 | |
Lead Shape | Ball |
EDA / CAD Models |