onsemiLC898123F40XC-VHMotor Controller and Driver ICs
Optical Image Stabilization Controller and Driver with 40 kB Flash Memory
Compliant | |
EAR99 | |
Obsolete | |
LC898123F40XC-VH | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.32(Max) |
Package Width | 2.3 |
Package Length | 3.22 |
PCB changed | 35 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
35 | |
Lead Shape | Ball |
EDA / CAD Models |