Compliant | |
EAR99 | |
Obsolete | |
LC898301AXA-MH | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.48(Max) |
Package Width | 0.78 |
Package Length | 1.58 |
PCB changed | 8 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
8 | |
Lead Shape | Ball |
EDA / CAD Models |
Compliant | |
EAR99 | |
Obsolete | |
LC898301AXA-MH | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.48(Max) |
Package Width | 0.78 |
Package Length | 1.58 |
PCB changed | 8 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
8 | |
Lead Shape | Ball |
EDA / CAD Models |