onsemiLC898302AXA-MHMotor Controller and Driver ICs
H-Bridge Motor Driver 6-Pin WLCSP T/R
Compliant | |
EAR99 | |
Obsolete | |
LC898302AXA-MH | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.48 |
Package Width | 0.78 |
Package Length | 1.18 |
PCB changed | 6 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
6 | |
Lead Shape | Ball |
EDA / CAD Models |