LittelfuseLCA110SSolid State Relays - SSRs
Solid State Relay 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP SMD Tube
Compliant | |
EAR99 | |
Active | |
8536.49.00.80 | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 3.3 |
Package Width | 6.35 |
Package Length | 8.38 |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | PDIP SMD |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |