LittelfuseLCB110SSolid State Relays - SSRs
Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP SMD Tube
Compliant | |
EAR99 | |
Active | |
8536.41.00.60 | |
Automotive | No |
PPAP | No |
DC | |
0.9 | |
1.4 | |
50 | |
350 | |
0.12 | |
MOSFET | |
AC|DC | |
3750(RMS) | |
800 | |
3 | |
3 | |
1 Form B | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 3.3 mm |
Package Width | 6.35 mm |
Package Length | 8.38 mm |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | PDIP SMD |
6 | |
Lead Shape | Gull-wing |