EU RoHS | Compliant |
Part Status | Obsolete |
Automotive | Unknown |
PPAP | Unknown |
Type | Regulated |
Style | Enclosed |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 12 |
Output Current (A) | 3 |
Output Power (W) | 36 |
Minimum AC Input Voltage (V) | 88 |
Maximum AC Input Voltage (V) | 264 |
Minimum DC Input Voltage (V) | 125 |
Maximum DC Input Voltage (V) | 373 |
Minimum Isolation Voltage | 3000VAC |
Maximum Input Current (A) | 0.8 |
Input Frequency (Hz) | 47 to 63 |
Tolerance (%) | ±3 |
Efficiency (%) | 89 |
Configurable | No |
Input Connector Type | Screw Terminal Block |
Output Connector Type | Screw Terminal Block |
Power Indicator | Yes |
Ripple & Noise | 200mV(Max) |
Medical | No |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 70 |
Mounting | Chassis |
Package Height | 35.5 |
Package Width | 81.5 |
Package Length | 99.5 |
PCB changed | 5 |
Pin Count | 5 |