LittelfuseLCB716SSolid State Relays - SSRs
Solid State Relay 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 6-Pin DIP SMD Tube
Compliant | |
EAR99 | |
Active | |
8536.49.00.80 | |
Automotive | No |
PPAP | No |
DC | |
0.9 | |
1.5 | |
50 | |
60 | |
0.5 | |
MOSFET | |
AC|DC | |
3750(RMS) | |
1 | |
3 | |
3 | |
3 | |
1 Form B | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 3.3 |
Package Width | 6.35 |
Package Length | 8.38 |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | DIP SMD |
6 | |
Lead Shape | Gull-wing |