Compliant | |
EAR99 | |
Active | |
8542330001 | |
Automotive | No |
PPAP | No |
DC | |
0.9 | |
1.56 | |
50 | |
250 | |
0.17 | |
MOSFET | |
AC|DC | |
3750(RMS) | |
1 | |
3 | |
5 | |
5 | |
1 Form C | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 3.3 |
Package Width | 6.35 |
Package Length | 9.65 |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP SMD |
8 | |
Lead Shape | Gull-wing |