Compliant | |
EAR99 | |
Active | |
8531.20.00.40 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Width | 38.1 |
Package Length | 69.85 + 1(Max) |
PCB changed | 40 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
40 |
EDA / CAD Models |
Compliant | |
EAR99 | |
Active | |
8531.20.00.40 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Width | 38.1 |
Package Length | 69.85 + 1(Max) |
PCB changed | 40 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
40 |
EDA / CAD Models |