EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.30.80.00 |
Automotive | No |
PPAP | No |
Configuration | Quint |
Direction Type | Bi-Directional |
Number of Elements per Chip | 5 |
Maximum Working Voltage (V) | 15 |
Minimum Breakdown Voltage (V) | 16.7 |
Maximum Clamping Voltage (V) | 38 |
Maximum Peak Pulse Current (A) | 27 |
Maximum Reverse Leakage Current (uA) | 4 |
Test Current (mA) | 1 |
Peak Pulse Power Dissipation (W) | 800 |
Capacitance Value (pF) | 15 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Mounting | Through Hole |
Package Height | 3.43(Max) |
Package Width | 6.85(Max) |
Package Length | 19.55(Max) |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | PDIP |
Pin Count | 16 |
Lead Shape | Through Hole |