SemtechLCDA12.TBTESD Suppressors

ESD Suppressor TVS Bi-Dir 12V 8-Pin SOIC N T/R

Never worry about unexpected ESD again from implementing this tvs LCDA12.TBT ESD protection device manufactured from Semtech. This device's maximum clamping voltage is 24 V. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a dual configuration.

2,728 parts: Ships today

    Total$2.69Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2201+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      499
      Country Of origin:
      Philippines
         
      • Price: $2.693
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2201+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Philippines
      • In Stock: 228 parts
      • Price: $2.693
    • (500)

      Ships today

      Increment:
      500
      Ships from:
      United States of America
      Date Code:
      2245+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Philippines
      • In Stock: 2,500 parts
      • Price: $1.614