SemtechLCDA12C-8.TBTESD Suppressors

ESD Suppressor Diode TVS Bi-Dir 12V 26.6Vc 16-Pin SOIC N T/R

Have expensive equipment to protect from ESD? Add this tvs LCDA12C-8.TBT ESD protection device manufactured from Semtech. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc kV. This device's maximum clamping voltage is 26.6 V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a octal configuration.

673 parts: Ships today

    Total$6.38Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2132+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      673
      Country Of origin:
      Philippines
         
      • Price: $6.375
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2132+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Philippines
      • In Stock: 673 parts
      • Price: $6.375