SemtechLCDA15C-1.TCTESD Suppressors

ESD Suppressor TVS Bi-Dir 15V 4-Pin SOT-143 T/R

Install this tvs LCDA15C-1.TCT ESD protection device from Semtech to prevent future damage to your electronic equipment from electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc kV. This device's maximum clamping voltage is 33 V. This ESD diode has an operating temperature range of -55 °C to 125 °C. It is made in a dual configuration.

BuyingOptionsHeadingWithPartsAndDispatchDate

    Total$2.34Price for 1

    • Service Fee  $7.00

      DispatchEstimateInDaysLabel

      Ships from:
      CountryName
      Date Code:
      2251+
      Manufacturer Lead Time:
      ManufacturerLeadTime
      Minimum Of :
      1
      Maximum Of:
      289
      Country Of origin:
      CountryName
         
      • Price: $2.340
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • DispatchEstimateInDaysLabel

      Ships from:
      CountryName
      Date Code:
      2251+
      Manufacturer Lead Time:
      ManufacturerLeadTime
      Country Of origin:
      CountryName
      • In Stock: StockMessage
      • Price: $2.340