EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.80.00 |
Automotive | No |
PPAP | No |
Type | Data Line |
Configuration | Dual |
Number of Lines | 2 |
Impedance (Ohm) | 90 |
Test Frequency (Hz) | 100M |
Maximum DC Current (A) | 0.1 |
Maximum DC Resistance (Ohm) | 4 |
Minimum Insulation Resistance (Ohm) | 10M |
Mounting | Surface Mount |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Maximum Product Length (mm) | 1.37 |
Maximum Product Depth (mm) | 1.1 |
Maximum Product Height (mm) | 0.65 |