EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.40.95.40 |
Automotive | Unknown |
PPAP | Unknown |
Type | Regulated |
Style | Enclosed |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 48 |
Output Current (A) | 62.5 |
Output Power (W) | 3000 |
Minimum AC Input Voltage (V) | 90 |
Typical AC Input Voltage (V) | 115|230 |
Maximum AC Input Voltage (V) | 264 |
Minimum Isolation Voltage | 3000VAC |
Maximum Input Current (A) | 20 |
Input Frequency (Hz) | 50|60 |
Tolerance (%) | ±0.5 |
Efficiency (%) | 90(Typ) |
Configurable | Yes |
Input Connector Type | Screw Terminal Block |
Power Indicator | Yes |
Ripple & Noise | 1% |
Medical | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 70 |
Product Weight (g) | 3700 |
Mounting | Chassis |
Package Height | 63.5 |
Package Width | 177.8 |
Package Length | 321.6 |