Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Chassis |
Package Height | 41 |
Package Width | 101.6 |
Ensure optimal performance of your electronic device with the use of this LCM300W-T-4 AC to DC power supply from Artesyn Embedded Power. It has a voltage of 48 V and maximum output power of 310 W. This part's single output can handle a current up to 6.3 A. This part has a temperature range of -40 °C to 70 °C.