HoneywellLCZ460-30Hall Effect Sensors
Hall Effect Sensor Omnipolar 5V/9V/12V/15V/18V/24V 4-Pin
RoHS Not Applicable | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Panel |
Package Height | 16.5 |
Package Width | 14.3 |
Package Length | 76.2 |
PCB changed | 4 |
4 |
If your project requires proximity switching, positioning, speed detection, or current sensing applications then use this LCZ460-30 Hall effect sensor from Honeywell. This device has a minimum operating supply voltage of 4.5 V and a maximum of 26 V. This part has a temperature range of -40 °C to 125 °C.