RoHS Not Applicable | |
EAR99 | |
Active | |
9031.80.80.85 | |
Automotive | No |
PPAP | No |
Module | |
4.5 | |
12|15|18|24|5|9 | |
26 | |
-40 | |
125 | |
Mounting | Panel |
Package Length | 50.8 |
PCB changed | 3 |
3 |
This precision engineered LCZ460 Hall effect sensor from Honeywell varies its output voltage in response to a magnetic field. This device's minimum operating supply voltage of 4.5 V, while its maximum is 26 V. This part has a temperature range of -40 °C to 125 °C.