STMicroelectronicsLD1117DT12CTRLinear Regulators

LDO Regulator Pos 1.2V 1.3A 3-Pin(2+Tab) DPAK T/R

This LDO LD1117DT12CTR linear regulator from STMicroelectronics acts like a variable resistor to maintain a steady voltage level. This device has a maximum power dissipation of 12000 mW. Its typical dropout voltage at current is 1@100mA|1.05@500mA|1.1@800mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 1.3 A. Supply your circuit with sufficient power by implementing this, which does not exceed 15 V. With a fixed output that has a voltage of 1.2 V, this is power management at its best. By operating at a load regulation of 1% and line regulation of 1% you can provide a constant voltage at your output. Its maximum power dissipation is 12000 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The maximum dropout voltage is 1.1@100mA|1.15@500mA|1.2@800mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.

Import TariffMay apply to this part if shipping to the United States

1,779 parts: Ships tomorrow

    Total$0.36Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2303+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      1748
      Country Of origin:
      China
         
      • Price: $0.3609
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2303+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 1,748 parts
      • Price: $0.3609
    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1224+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      China
      • In Stock: 31 parts
      • Price: $0.0852