STMicroelectronicsLD1117DT18CTRLinear Regulators
LDO Regulator Pos 1.8V 1.3A 3-Pin(2+Tab) DPAK T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.4(Max) |
Package Width | 6.2(Max) |
Package Length | 6.6(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
3 | |
Lead Shape | Gull-wing |
Never worry about components seeing unstable voltages again by implementing this LDO LD1117DT18CTR linear regulator manufactured by STMicroelectronics. Its typical dropout voltage at current is 1@100mA|1.05@500mA|1.1@800mA V. This device has a maximum power dissipation of 12000 mW. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 1.3 A. Use this part at voltages lower than 15 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 10mV and line regulation of 6mV. Its maximum power dissipation is 12000 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The maximum dropout voltage is 1.1@100mA|1.15@500mA|1.2@800mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
EDA / CAD Models |