STMicroelectronicsLD1117DT25TRLinear Regulators
LDO Regulator Pos 2.5V 1.3A 3-Pin(2+Tab) DPAK T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.4(Max) |
Package Width | 6.2(Max) |
Package Length | 6.6(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
3 | |
Lead Shape | Gull-wing |
Control the voltage level of your circuit with this LDO LD1117DT25TR linear regulator from STMicroelectronics. This device has a maximum power dissipation of 12000 mW. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 1@100mA|1.05@500mA|1.1@800mA V. This voltage regulation device's single output can produce a current up to 1.3 A. This will operate at a maximum voltage of 15 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. A load regulation of 10mV and line regulation of 6mV is necessary for providing a constant voltage level at your output. Its maximum power dissipation is 12000 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The maximum dropout voltage is 1.1@100mA|1.15@500mA|1.2@800mA V. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C. Its polarity is positive.
EDA / CAD Models |